Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
V-Bite Connector Slide 4

The 361V Series BNC V-Bite offers several options in both 50Ω and 75Ω. It is available without threads, with threads, and with threads and a flange to offer the maximum flexibility to the design engineer. It is produced as a standard for 0.062 inch PCB, but can be modified for PCBs up to and including 0.178 inch and is suitable for both wave and re-flow solder.

PTM Veröffentlicht am: