Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
Crypto Products Slide 21
The Crypto Products portfolio is well suited to meet the application needs for a very broad array of applications. A simple block diagram for a CryptoMemory® system solution is provided. As mentioned earlier, CryptoMemory is a family of secure EEPROM devices, which includes user memory densities ranging from 1 kb to 256 kb and is available in a variety of plastic packages as well as module and wafer form. It should be noted that CryptoMemory can be a pin compatible replacement to the industry standard 24Cxx family of serial EEPROMs and is 5 V compatible. The CryptoCompanion IC is an optional component to strengthen the host side security that implements the host algorithm in hardware (as opposed to software) and securely stores and manages the host secrets.
PTM Veröffentlicht am: