Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
summary

In summary, the Amphenol UTX Series is ideal for Solar applications, since it can accept PV rated cables from 14 AWG/2.5 mm² to 8 AWG/10 mm² and is triple-Certified to UL 1500V, TUV 1500V - Class A (all access) and JET 1500V. The connector features RADSOK contact technology with 0.25 low contact resistance and a ratcheting gland back nut, which prevents backspin once the nut is tightened. UTX is field installable, IP68 rated, and RoHS, REACH, PAHS, and Halogen-free compliant. The UTX has a wide operating temperature range (-40°C to 90°C) and meets UL94 V-0 (self-extinguishing) requirements. The UTX mates with existing H4s and is backed by the Amphenol guarantee.

PTM Veröffentlicht am: