Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Features & Markets

Amphenol’s ePower Series of connectors offers the following features: Two or three circuit power; Crimp, lug or bus bar termination; IP2X on pin and socket; Environmental IP67 rating; Two HVIL (high voltage interlock loop) circuits; 1,000 VDC rating; Integrated EMI shielding; 8.0 mm – 11.1 mm RADSOK® technology for 200 to 400 A continuous current capability; Strain relief for jacketed cable incorporated into shell; Excellent vibration resistance, and an all-aluminum shell. The major applicable markets include but are not limited to: Power converters; AC-DC inverters; Hybrid electric vehicles; Heavy equipment electrification; 3 phase motors, and Starter generators.

PTM Veröffentlicht am: