Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Mil-DTL-Slide3

Amphenol offers many Mil-5015 and AC connector options: many insert arrangements, a variety of plating options which include anodized, RoHS compliant, olive drab cadmium, nickel and more. Shell offerings for the 5015 series include jam nut, box mount, wall mount and inline receptacles that mate with straight or 90 degree plugs. Most receptacles and plugs are available with various back shell and strain relief options, contact sizes are available to accept from 22–0 AWG with solder, crimp, PCB, coax, and thermocouple contact options. Also, up to four alternate insert rotations are available to avoid mating a plug with the wrong receptacle in a complex system.

PTM Veröffentlicht am: