Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
cableglands-slide2

Amphenol Industrial Cable Glands come in a complete line of metal and nylon with entry threads ranging from PG7 through PG48 and M12x1.5 through M90x2. The ingress protection rating for these glands is IP68 with a temperature range of -20°C to +105°C and they are approved to UL 94V-2. The cable glands are suitable for a wide range of applications from manufacturing machinery to measurement and control equipment like automation and robotics. They can connect to Amphenol Industrial circular products with adaptors or be used individually. The commercial cable glands have been successfully used at major OEMs for numerous years.

PTM Veröffentlicht am: