Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Terminal Blocks 4

As mentioned, FCI is focusing on specific types of terminal blocks with the most popular versions grouped in the “ Core Range”. This Core Range portfolio has signal PCB mounted pluggable and fixed terminal blocks in 3.50mm, 3.81mm, 5.00mm, and 5.08mm pitch configurations with up to 24 positions. For power PCB mounted pluggable and fixed terminal blocks, FCI offers a 7.62mm pitch configuration with up to 16 positions.

PTM Veröffentlicht am: