Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
D-Sub-Slide4

FCI’s product portfolio offers a wide variety of D-Sub connectors and accessories with different pin configurations, performance levels, contact ratings, and termination styles. For PCB applications, FCI offers standard density from 9 to 50 position connectors with stamped and formed contacts that provide current-carrying capacity up to 7.5A. For further space savings on the printed circuit board, FCI offers high-density, right-angle receptacle connectors in 15, 26, 44, 62, and 78 position configurations capable of carrying 2.5A. Furthermore, FCI offers a wide range of layouts in power and coax options with current ratings up to 40A, including the new microTCA high-power I/O version. FCI also offers solder-to-board and press-fit terminations as well as Pin-in-Paste or through-hole, reflow compatible connectors. For applications requiring fewer mating cycles, FCI introduced the D-Sub economy range available from 9 to 37 position.

PTM Veröffentlicht am: