Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
MRJ-Slide7

Another offering from Amphenol are the rugged RJ45 connectors on a PCB with the addition of a terminal block. These connectors provide a simple means to convert field wiring to a sealed RJ45 connection. Simply connect the individual conductors to the appropriate screw terminals on the terminal block. This product is good for bringing external CAT5 wiring through the sealed RJ45 and then breaking that CAT5 wiring out to screw terminals. A few examples of applications are networking, automation, or other twisted pair wiring applications where terminal blocks are routinely used for field wiring. The various options of this connector available can be seen in the part numbering breakdown shown on this page.

PTM Veröffentlicht am: