Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
High Speed Interconnects Slide 3

Amphenol’s High Speed connector product families consist of modular solutions with separate connectors and cages, including SFP, QSFP and Mini-SAS. Various configurations are available in single row ganged and stacked multiport solutions with bandwidth capabilities from 2.5 Gbps for SFP on a single channel pair up to 64 Gbps with Expressport™ QSFP+ which also has four transmit-receiving pairs that handle 16 Gbps in each port.  The Expressport™ products have signal integrity and EMI design features that provide a high speed performance level exceeding industry specifications for cross-talk, impedance and insertion loss. Amphenol’s external Mini-SAS solution offers enhanced connector mechanical performance and cages that are available with various EMI suppression gaskets and meet the needs of the most demanding applications.

PTM Veröffentlicht am: