Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Hardware and Environmental Specifications

Amphenol Advanced Sensors’ T9501 harsh environment RH and Temperature sensor can operate in temperatures of -3°C0 to +70°C at 0 - 100% RH (non-condensing). The T9501 has a Modbus RS485 output with a 115,200 baud rate. The T9501 has a minimum supply voltage of 8 VDC and a maximum supply voltage of 32 VDC, with a typical voltage of 12 VDC. The current consumption is <10 mA average (typical). The T9501 is provided with an 8.0 mm, 4-core, unshielded cable that is 0.09 meters in length. The cable is outfitted with a Deutsch PN DT04-4P connector housing. The sensor is qualified under several different standards and has been tested for harsh environment applications. The T9501 is provided with a 12-month warranty on any manufacturer defects.

PTM Veröffentlicht am: