Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11
NPX-MEMS-Slide3

The standard FSO ranges are 10” H2O, 1 PSI, 5 PSI, 15 PSI and 30 PSI. The NPA sensors have very high overpressure capability of 60 PSI. With an accuracy of 1.5% full scale and a response time of less than 0.5ms for I²C and less than 2ms for serial version, the NPA MEMS sensors are a great choice to fulfill the pressure sensor requirements of an application.

PTM Veröffentlicht am: