Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List Associated Content
Summary

In summary, a harsh environment can generally be described as a setting in which survival is difficult or impossible. However, there are harsh environments where monitoring CO2 levels is a vital part of the process or is needed to ensure a high level of indoor air quality. Proper CO2 levels enhance process conditions and help ensure the quality of the indoor air. Amphenol Advanced Sensors offers IP65- and IP67-rated enclosures in both single-channel and dual-channel options to allow monitoring of CO2 in harsh environment applications. The sensors are available with or without potting. Sensors can be customized to match the application (commercial consideration required).

PTM Veröffentlicht am: