Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List Associated Content
Specialty Temperature Probes

Amphenol Advanced Sensors offers specialty temperature probes developed for appliance applications. These include a mid-range temperature probe, which is available with a stainless-steel, nickel-plated copper, ABS, or PBV case. The customer can also choose either a PVC wire, silicon wire, PTFE wire, or fiberglass insulation wire. There are multiple mounting options available. AAS manufactures a meat probe and receptacle jack. The meat probe is manufactured with a nickel-plated brass tip with an insulated barrel. The receptacle jack is provided with a stainless-steel case. The NTC type JB oven sensor is a glass thermistor housed in a stainless-steel probe. It is designed for continuous operation up to +392°F (+200°C) with excursions up to +428°F (+220°C) and still provides accurate temperature measurement.

PTM Veröffentlicht am: