Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Slide10
De-rating of resistance is needed since maximum ambient temperature is 35ºC. From Ametherm R/T curve, the coefficient of 35ºC for de-rating is 0.717. The minimum resistance needed at 25ºC will be MinR = Rated Resistance at 25ºC / Coefficient at 35ºC = 5.70 / 0.717, MinR = 7.94 Ohms, Ametherm MS32 10015 is the correct selection for this example. Rated: 10 Ohms @ 25ºC, 250 Joules, 15 A Maximum Steady State Current, UL Recognized, and RoHS Compliant.
PTM Veröffentlicht am: