Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
DIN Rail Mounted Circuit Breakers Slide 6

The Ground Fault Circuit Breakers have two different UL ratings: UL 1077 for the standard current trip for supplemental circuit protection as well as UL 1053 the standard for Ground Fault trip current differential. They are 26 mm wide having a connection for the hot and the neutral wiring. Also comes with a toggle switch reset as well as a red flag trip indicator. They are rated 5 KA of interrupting Amps. They are UL recognized and Internationally approved.

PTM Veröffentlicht am: