Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
prod range
In addition to meeting a wide temperature range in a smaller and lighter construction, ThermoThin is RoHS and REACH compliant, plus phthalate-free. Smaller sizes of 36 AWG to 32 AWG are CE-rated, whereas 30 AWG and larger constructions meet UL AWM 11540, UL horizontal flame test, UL Gas Res, and UL 80C Oil in addition to CE. ThermoThin has excellent UV, chemical, and water resistance properties. ThermoThin is available in a variety of color tints, including black, green, orange, white, red, blue, brown, slate, violet, and yellow. ThermoThin is offered in standard put-up lengths of 100 feet and 1,000 feet.
PTM Veröffentlicht am: