Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List Associated Content
Pre-Installed Software

The WISE-6610 is a rugged IoT gateway designed to perform in extreme conditions. With a wide operating temperature range of -40°C ~ +75°C, and a wide range power input of 9 VDC ~ 36 VDC it ensures reliable performance in harsh environments. The external SMA Female connector allows for an optional antenna, enhancing signal reception. Expandability is a key feature, as user modules can be added to extend functionality. The WISE-6610 can support up to 100 LoRa sensor nodes. The gateway supports Node-RED and MQTT. With digital input and output options and LTE support, the WISE-6610 empowers IoT applications with versatility and connectivity.

PTM Veröffentlicht am: