Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
maxiFLOW Power Brick Heat Sink Technology Slide 4

ATS’s maxiFLOW™ Power Brick heat sinks feature a low profile, spread fin array which allows the heat sink to have a greater surface area for maximum cooling performance. Each heat sink is fabricated from extruded aluminum, which minimizes thermal resistance and weight. Their anodized finish enhances surface emissivity and improves thermal performance. Independent testing, at an airflow speed of just 0.5 m/s (100 ft/m), has shown that maxiFLOW™ Power Brick heat sinks can reduce device junction temperatures (Tj) by more than 20% when compared to other heat sinks of similar volume.

PTM Veröffentlicht am: