Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of ATS Heat Exchanger

Provided with integral fans, ATS Heat Exchangers are available in a range of sizes and heat transfer capacities up to 250W, per 1°C difference between inlet liquid and inlet air temperatures. They can be used in a wide variety of automotive, industrial, HVAC, electronics and medical applications. ATS liquid-to-air Heat Exchangers have one of the industry’s highest density of metal fins. This maximizes heat transfer from liquid-to-air, allowing the liquid to be cooled to lower temperatures than other Heat Exchangers on the market can achieve. All tubes and fins are made of copper to accommodate a wide choice of fluids and applications.

PTM Veröffentlicht am: