Maker.io main logo

Luminous LED Flowers

44

2026-02-03 | By Adafruit Industries

License: See Original Project LEDs / Discrete / Modules Wearables

Courtesy of Adafruit

Guide by Becky Stern

Overview

Brighten up your next bouquet! Build LEDs into faux flowers for a festive centerpiece, Mother's Day gift, prom corsage, or wedding party.

This simple soldering project is great for beginners! To build your own, you will need:

Please review the following guides before you begin:

bouquet_1

bouquet_2

Circuit Diagram

circuit_3

Pairs of two sequins are wired in parallel to a 6V battery pack. How many pairs of LEDs determines how long the battery will last-- add more or fewer based on your design.

Prepare LED Sequins

prepare_4

Solder pairs of sequins in series using long lengths of wire that match your flower arrangement. Tin the stripped wire ends with solder before inserting through holes in sequins to prevent stray strands. Use flush snips to trim off wire ends after soldering. Repeat five times or for as many LED pairs you want in your design.

solder_5

Unless you're color coding your wires, mark the positive ends of wire with a permanent marker so you can sort them later. Inspect your solder joints and double check your LED polarity one more time.

Affix Inside Bouquet

affix_6

Arrange your flowers together and use rubber bands to secure the stems into a bouquet.

Apply a dab of hot melt glue on the front of the LED sequin, and stick it to the underside of a bloom, near the center. Hold it in place until the glue cools.

Hot glue will burn you! Keep a bowl of ice water nearby.

glue_7

Tuck the wires inside the bouquet and route the long wires down the stems of your flowers.

Connect Battery & Enjoy

connect_8

Using the marks you made earlier, sort the wires into two bundles: positive and negative.

marks_9

Trim, strip, and solder each bundle together.

trim_10

Slide a piece of heat shrink tubing over each battery wire. Solder the black battery wire to the negative bundle, and the red battery wire to the positive bundle.

wire_11

Before you shrink the heat shrink tubing, carefully test your circuit by loading up the battery pack and switching it on.

test_12

If all your LEDs light up, you're good to go! If none light up, you likely have a power problem. If some light up, you likely have some that are wired backwards. Make any necessary fixes and carefully shrink the heat shrink tubing with a heat gun, hair dryer, or lighter.

tape_13

Use floral tape to wrap the wires to the stems.

arrange_14

Arrange bouquet in a vase, your bridesmaid's hands, or your prom date's wrist. If you're using the small wearable battery holder, don't forget to pack a few spare CR2032s!

Herst.-Teilenr. 1758
ADAFRUIT LED SEQUINS
Adafruit Industries LLC
Herst.-Teilenr. 2005
HOOK-UP 30AWG 600V GREEN 6.56'
Adafruit Industries LLC
Herst.-Teilenr. 830
BATTERY HOLDER AA 4 CELL LEADS
Adafruit Industries LLC
Herst.-Teilenr. 783
BATT HLDR COIN 20MM 2 CELL LEADS
Adafruit Industries LLC
Herst.-Teilenr. 291
MAGNIFIER STAND 2.5" 4X
Adafruit Industries LLC
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.