Current Sensors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Search Entry
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
STK-32PL/A
CURRENT SENSOR TMR/OL 20A
Sensitec
133
Marketplace
1 : 2,70000 €
Tray
Tray
Active
AC/DC
Magnetoresistive, Open Loop
20A
1
Ratiometric, Voltage
40mV/A
DC ~ 400kHz
±0.5%
±1%
4.75V ~ 5.25V
1.5µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-120PL
CURRENT SENSOR TMR/OL 120A
Sensitec
96
Marketplace
1 : 3,07000 €
Tray
Tray
Active
AC/DC
Magnetoresistive, Open Loop
120A
1
Ratiometric, Voltage
6.667mV/A
DC ~ 200kHz
±0.5%
±1%
4.75V ~ 5.25V
2µs
10mA
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-150PL/Z
CURRENT SENSOR HALL/OL 150A
Sensitec
60
Marketplace
1 : 2,70000 €
Tray
Tray
Active
AC/DC
Hall Effect, Open Loop
150A
1
Ratiometric, Voltage
5.333mV/A
DC ~ 400kHz
±0.5%
±1%
4.75V ~ 5.25V
1.5µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-32PL/A
CURRENT SENSOR TMR/OL 10A
Sensitec
40
Marketplace
1 : 2,70000 €
Tray
Tray
Active
AC/DC
Magnetoresistive, Open Loop
10A
1
Ratiometric, Voltage
80mV/A
DC ~ 400kHz
±0.5%
±1%
4.75V ~ 5.25V
1.5µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-50PL/A
CURRENT SENSOR TMR/OL 32A
Sensitec
30
Marketplace
1 : 2,70000 €
Tray
Tray
Active
AC/DC
Magnetoresistive, Open Loop
32A
1
Ratiometric, Voltage
25mV/A
DC ~ 400kHz
±0.5%
±1%
4.75V ~ 5.25V
1.5µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-80PL
CURRENT SENSOR TMR/OL 80A
Sensitec
0
Marketplace
Active
Tray
Active
AC/DC
Magnetoresistive, Open Loop
80A
1
Ratiometric, Voltage
10mV/A
DC ~ 200kHz
±0.5%
±1%
4.75V ~ 5.25V
2µs
10mA
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-150PL/Z
CURRENT SENSOR HALL/OL 180A
Sensitec
23
Marketplace
1 : 2,70000 €
Tray
Tray
Active
AC/DC
Hall Effect, Open Loop
180A
1
Ratiometric, Voltage
4.444mV/A
DC ~ 400kHz
±0.5%
±1%
4.75V ~ 5.25V
1.5µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-120PL/Z
CURRENT SENSOR HALL/OL 120A
Sensitec
15
Marketplace
1 : 2,70000 €
Tray
Tray
Active
AC/DC
Hall Effect, Open Loop
120A
1
Ratiometric, Voltage
6.667mV/A
DC ~ 400kHz
±0.5%
±1%
4.75V ~ 5.25V
1.5µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-120PL/Z
CURRENT SENSOR HALL/OL 200A
Sensitec
10
Marketplace
1 : 2,70000 €
Tray
Tray
Active
AC/DC
Hall Effect, Open Loop
200A
1
Ratiometric, Voltage
4mV/A
DC ~ 300kHz
±0.5%
±1%
4.75V ~ 5.25V
1.5µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-50PL/A
CURRENT SENSOR TMR/OL 50A
Sensitec
5
Marketplace
1 : 2,70000 €
Tray
Tray
Active
AC/DC
Magnetoresistive, Open Loop
50A
1
Ratiometric, Voltage
16mV/A
DC ~ 400kHz
±0.5%
±1%
4.75V ~ 5.25V
1.5µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
Showing
of 10

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.