New at DigiKey
Current Sensor 180A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK-180PL/Z

DigiKey Part Number
5845-STK-180PL/Z-ND
Manufacturer
Manufacturer Product Number
STK-180PL/Z
Description
CURRENT SENSOR HALL/OL 180A
Customer Reference
Detailed Description
Current Sensor 180A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
4.444mV/A
Mfr
Frequency
DC ~ 400kHz
Series
Linearity
±0.5%
Packaging
Tray
Accuracy
±1%
Part Status
Active
Voltage - Supply
4.75V ~ 5.25V
For Measuring
AC/DC
Response Time
1.5µs
Sensor Type
Operating Temperature
-40°C ~ 105°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Sensitec GmbH
FREE SHIPPING on orders of 212,48 € or more for products shipped by Sensitec GmbH
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,70000 €2,70 €
602,34567 €140,74 €
6002,07375 €1.244,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €