
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 4mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 1.5µs | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 60 | 2,37533 € | 142,52 € |
| 600 | 2,09987 € | 1.259,92 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

