Current Sensors

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Operating Temperature
Polarization
Mounting Type
Package / Case
CAS5015SRA-KH
CURRENT SENSOR TMR/CL 25A
Sensitec
700
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Magnetoresistive, Closed Loop
25A
1
Ratiometric, Voltage
25mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
CAS5015SRA-KH
CURRENT SENSOR TMR/CL 50A
Sensitec
700
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Magnetoresistive, Closed Loop
50A
1
Ratiometric, Voltage
12.5mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
CAS5025SAA-KH
CURRENT SENSOR TMR/CL 25A
Sensitec
700
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Magnetoresistive, Closed Loop
25A
1
Ratiometric, Voltage
25mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
CAS5025SAA-KH
CURRENT SENSOR TMR/CL 50A
Sensitec
700
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Magnetoresistive, Closed Loop
50A
1
Ratiometric, Voltage
12.5mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
CAS5015SRA-KH
CURRENT SENSOR TMR/CL 15A
Sensitec
700
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Magnetoresistive, Closed Loop
15A
1
Ratiometric, Voltage
41.67mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
CAS5025SAA-KH
CURRENT SENSOR TMR/CL 15A
Sensitec
600
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Magnetoresistive, Closed Loop
15A
1
Ratiometric, Voltage
41.67mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
CAS5025KRA-KH
CURRENT SENSOR TMR/CL 50A
Sensitec
350
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Magnetoresistive, Closed Loop
50A
1
Ratiometric, Voltage
12.5mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
STB-6CAS/F
CURRENT SENSOR FLUX GATE/CL 15A
Sensitec
210
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Flux Gate, Closed Loop
15A
1
Ratiometric, Voltage
41.67mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
STB-15CAS/R/F
CURRENT SENSOR FLUX GATE/CL 15A
Sensitec
210
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Flux Gate, Closed Loop
15A
1
Ratiometric, Voltage
41.67mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
STB-6CAS/F
CURRENT SENSOR FLUX GATE/CL 6A
Sensitec
210
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Flux Gate, Closed Loop
6A
1
Ratiometric, Voltage
104.2mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
STB-75CAS/K/F
CURRENT SENSOR FLUX GATE/CL 25A
Sensitec
210
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Flux Gate, Closed Loop
25A
1
Ratiometric, Voltage
25mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
STB-50CAS/F
CURRENT SENSOR FLUX GATE/CL 50A
Sensitec
210
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Flux Gate, Closed Loop
50A
1
Ratiometric, Voltage
12.5mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
STB-6CAS/F
CURRENT SENSOR FLUX GATE/CL 25A
Sensitec
210
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Flux Gate, Closed Loop
25A
1
Ratiometric, Voltage
25mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
STB-15CAS/R/F
CURRENT SENSOR FLUX GATE/CL 50A
Sensitec
210
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Flux Gate, Closed Loop
50A
1
Ratiometric, Voltage
12.5mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
STB-15CAS/R/F
CURRENT SENSOR FLUX GATE/CL 6A
Sensitec
210
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Flux Gate, Closed Loop
6A
1
Ratiometric, Voltage
104.2mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
STB-15CAS/R/F
CURRENT SENSOR FLUX GATE/CL 25A
Sensitec
210
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Flux Gate, Closed Loop
25A
1
Ratiometric, Voltage
25mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
STB-15CAS/K/F
CURRENT SENSOR FLUX GATE/CL 15A
Sensitec
210
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Flux Gate, Closed Loop
15A
1
Ratiometric, Voltage
41.67mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
CAS5025KRA-KH
CURRENT SENSOR TMR/CL 25A
Sensitec
150
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Magnetoresistive, Closed Loop
25A
1
Ratiometric, Voltage
25mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
CAS5025KRA-KH
CURRENT SENSOR TMR/CL 15A
Sensitec
150
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Magnetoresistive, Closed Loop
15A
1
Ratiometric, Voltage
41.67mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
STB-15CAS/K/F
CURRENT SENSOR FLUX GATE/CL 6A
Sensitec
120
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Flux Gate, Closed Loop
6A
1
Ratiometric, Voltage
104.2mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
STB-75CAS/K/F
CURRENT SENSOR FLUX GATE/CL 75A
Sensitec
50
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Flux Gate, Closed Loop
75A
1
Ratiometric, Voltage
6.25mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
CAS5025KRA-KH
CURRENT SENSOR TMR/CL 75A
Sensitec
20
Marketplace
1 : 5,73000 €
Tray
Tray
Active
AC/DC
Magnetoresistive, Closed Loop
75A
1
Ratiometric, Voltage
6.25mV/A
DC ~ 400kHz
±0.3%
±0.8%
4.75V ~ 5.25V
0.3µs
-40°C ~ 105°C
Bidirectional
Through Hole
Module
Showing
of 22

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.