New at DigiKey
Current Sensor 25A 1 Channel Magnetoresistive, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS5025SRA-KH

DigiKey Part Number
5845-CAS5025SRA-KH-ND
Manufacturer
Manufacturer Product Number
CAS5025SRA-KH
Description
CURRENT SENSOR TMR/CL 25A
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Magnetoresistive, Closed Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
25mV/A
Mfr
Frequency
DC ~ 400kHz
Series
Linearity
±0.3%
Packaging
Tray
Accuracy
±0.8%
Part Status
Active
Voltage - Supply
4.75V ~ 5.25V
For Measuring
AC/DC
Response Time
0.3µs
Sensor Type
Operating Temperature
-40°C ~ 105°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Sensitec GmbH
FREE SHIPPING on orders of 212,48 € or more for products shipped by Sensitec GmbH
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,73000 €5,73 €
354,38543 €153,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,73000 €
Unit Price with VAT:6,81870 €