New at DigiKey
Current Sensor 50A 1 Channel Magnetoresistive, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS5050SRA-KH

DigiKey Part Number
5845-CAS5050SRA-KH-ND
Manufacturer
Manufacturer Product Number
CAS5050SRA-KH
Description
CURRENT SENSOR TMR/CL 50A
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Magnetoresistive, Closed Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
12.5mV/A
Frequency
DC ~ 400kHz
Linearity
±0.3%
Accuracy
±0.8%
Voltage - Supply
4.75V ~ 5.25V
Response Time
0.3µs
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Sensitec GmbH
FREE SHIPPING on orders of 212,48 € or more for products shipped by Sensitec GmbH
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,80000 €5,80 €
354,44057 €155,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,80000 €
Unit Price with VAT:6,90200 €