The Texas Instruments TPS62020 evaluation module (EVM) for low-power, high-efficiency, step-down converters helps designers evaluate this device. The EVM enables evaluation of different device modes and device performance.
The TPS62020EVM is set to 1.5 V. The TPS62020EVM can be easily set up to provide any output voltage between 0.7 V and 6 V (or Vin) by adjusting the external resistor divider. See the TPS62020 data sheet (SLVS076) for the output voltage calculation. The TPS62020 has an input voltage range between 2.5 V and 6 V with an output current up to 0.6 A.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-18976-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.5 V
|
| Current Out |
600 mA
|
| Voltage In |
2.5 ~ 6 V
|
| Efficiency @ Conditions |
>85%, 5V in, 1.5V @ 2 ~ 600 mA
>85%, 3.6V in, 1.5V @ 0.8 ~ 600 mA >85%, 2.7V in, 1.5V @ 0.4 ~ 600 mA |
| Voltage Out Range |
0.7 ~ Vin
|
| Features |
Current Limit (Adj. or Fixed)
PFM or PWM Power Save Mode Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection |
| Switching Frequency |
1.25 MHz
|
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
18 µA
|
| Component Count + Extras |
8 + 8
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Cell Phones
FPGA / DSP / Processors Portable Devices Tablets USB Powered Devices |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
35 µA
|
| Main I.C. Base Part |
TPS62020
|
| Date Created By Author | 2007-05 |
| Date Added To Library | 2015-03 |