Chiplus Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.800 Marketplace | Unavailable | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 256Kbit | 32K x 8 | Parallel | 55ns | 5V | 0°C ~ 70°C (TA) | Surface Mount | 28-SOP | 28-SOP | ||
2.610 Marketplace | Unavailable | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 256Kbit | 32K x 8 | Parallel | 70ns | 5V | 0°C ~ 70°C (TA) | Surface Mount | 28-SOP | 28-SOP | ||
2.090 Marketplace | Unavailable | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 64Kbit | 8K x 8 | Parallel | 55ns | 5V | 0°C ~ 70°C (TA) | Surface Mount | 28-SOP | 28-SOP | ||
3.080 Marketplace | Unavailable | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 64Kbit | 8K x 8 | Parallel | 55ns | 5V | 0°C ~ 70°C (TA) | Through Hole | 28-DIP (0.600", 15.24mm) | 28-DIP |