Image for CS18LV02565ACR70 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS18LV02565ACR70

DigiKey Part Number
3277-CS18LV02565ACR70-ND
Manufacturer
Chiplus
Manufacturer Product Number
CS18LV02565ACR70
Description
SRAM ASYNC SLOW 256K 32Kx8 5V 28
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 28-SOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32K x 8
Mfr
Memory Interface
Parallel
Packaging
Tube
Write Cycle Time - Word, Page
70ns
Part Status
Obsolete
Voltage - Supply
5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
28-SOP
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.610
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from ARCO, INC. (USA)
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.