Image for CS18LV00645ACR55 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS18LV00645ACR55

DigiKey Part Number
3277-CS18LV00645ACR55-ND
Manufacturer
Chiplus
Manufacturer Product Number
CS18LV00645ACR55
Description
SRAM ASYNC SLOW 64K 8Kx8 5V 28-S
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 64Kbit Parallel 28-SOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Voltage - Supply
5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.090
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from ARCO, INC. (USA)
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.