Single FETs, MOSFETs

Results: 45.535
Stocking Options
Environmental Options
Media
Exclude
45.535Results

Showing
of 45.535
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
526.742
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,02246 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
509.207
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02415 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
109.148
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,02847 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
1.08W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 60V 310MA SOT23
Diodes Incorporated
17.667
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,02847 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
5V, 10V
3Ohm @ 115mA, 10V
2V @ 250µA
0.87 nC @ 10 V
±20V
22 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1.173
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,03258 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
154.218
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,03127 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
113.188
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,03065 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
150mW (Ta)
150°C
-
-
Surface Mount
SSM
SC-75, SOT-416
MMBT2222AWT1G
MOSFET N-CH 60V 310MA SC70-3
onsemi
85.126
In Stock
This product has a maximum purchase limit
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,03273 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.5V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
280mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3 (SOT323)
SC-70, SOT-323
TL431BFDT-QR
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1.733
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,03380 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
400.411
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03417 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
MOSFET N-CH 60V 320MA SOT23-3
onsemi
244.179
In Stock
This product has a maximum purchase limit
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03369 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.3V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 60V 180MA SOT23
Diodes Incorporated
109.085
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03656 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
180mA (Ta)
5V, 10V
6Ohm @ 115mA, 5V
2V @ 250µA
-
±20V
23 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
DTC114YEBTL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
1.021.489
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03724 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 100mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
BCV27
MOSFET N-CH 25V 220MA SOT23
onsemi
262.844
In Stock
This product has a maximum purchase limit
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03575 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
220mA (Ta)
2.7V, 4.5V
4Ohm @ 400mA, 4.5V
1.06V @ 250µA
0.7 nC @ 4.5 V
±8V
9.5 pF @ 10 V
-
350mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
MOSFET N-CH 60V 260MA SOT23-3
onsemi
104.852
In Stock
This product has a maximum purchase limit
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03591 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 240mA, 10V
2.5V @ 250µA
0.81 nC @ 5 V
±20V
26.7 pF @ 25 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
57.518
In Stock
1 : 0,19000 €
Cut Tape (CT)
8.000 : 0,02883 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.1Ohm @ 150mA, 4.5V
1V @ 100µA
0.34 nC @ 4.5 V
±10V
36 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
34.324
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03376 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.5V, 4.5V
2.2Ohm @ 100mA, 4.5V
1V @ 1mA
-
±10V
12 pF @ 10 V
-
100mW (Ta)
150°C (TA)
-
-
Surface Mount
SSM
SC-75, SOT-416
SOT-23-3
MOSFET N-CH 30V 350MA SOT23
Diodes Incorporated
17.114
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03876 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
350mA (Ta)
2.5V, 10V
2.8Ohm @ 250mA, 10V
1.5V @ 250µA
0.9 nC @ 10 V
±20V
23.2 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
10.083
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03741 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
DTA124EUBHZGTL
MOSFET N-CH 50V 200MA UMT3F
Rohm Semiconductor
301.813
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,04059 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
0.9V, 4.5V
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
±8V
26 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
UMT3F
SC-85
SOT-23-3
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
259.820
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,03700 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
5.918
In Stock
1 : 0,20000 €
Cut Tape (CT)
10.000 : 0,02916 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
SOT 23-3
MOSFET N-CH 60V 115MA SOT23-3
onsemi
695.470
In Stock
This product has a maximum purchase limit
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,03979 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-523
MOSFET N-CH 60V 115MA SOT-523
Diodes Incorporated
181.302
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,03933 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
SOT-23-3
MOSFET N-CH 100V 170MA SOT23-3
Diodes Incorporated
103.643
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,04225 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 45.535

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.