BSS138P,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 26.880
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 49.051
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 115.727
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 23
Unit Price: 0,24000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.366
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 156.845
Unit Price: 0,22000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 11.999
Unit Price: 0,33000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138P,215

DigiKey Part Number
1727-1142-2-ND - Tape & Reel (TR)
1727-1142-1-ND - Cut Tape (CT)
1727-1142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138P,215
Description
MOSFET N-CH 60V 360MA TO236AB
Customer Reference
Detailed Description
N-Channel 60 V 360mA (Ta) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta), 1.14W (Tc)
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10800 €1,08 €
500,07700 €3,85 €
1000,06690 €6,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03514 €105,42 €
6.0000,03132 €187,92 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €