



PTS810SJG250SMTR LFS | |
|---|---|
DigiKey Part Number | CKN10504TR-ND - Tape & Reel (TR) CKN10504CT-ND - Cut Tape (CT) CKN10504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS810SJG250SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS810SJG250SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,41120 € | 10,28 € |
| 100 | 0,36720 € | 36,72 € |
| 250 | 0,34012 € | 85,03 € |
| 500 | 0,32108 € | 160,54 € |
| 1.000 | 0,30350 € | 303,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 0,27948 € | 810,49 € |
| 5.800 | 0,26581 € | 1.541,70 € |
| 8.700 | 0,25852 € | 2.249,12 € |
| 14.500 | 0,25006 € | 3.625,87 € |
| 20.300 | 0,24491 € | 4.971,67 € |
| 29.000 | 0,23980 € | 6.954,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |











