Single Bipolar Transistors

Results: 19.263
Stocking Options
Environmental Options
Media
Exclude
19.263Results

Showing
of 19.263
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 45V 0.1A SOT23-3
onsemi
452.452
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01413 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 40V 0.2A SOT23-3
Diotec Semiconductor
16.899
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,01968 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 65V 0.1A SOT23-3
onsemi
447.433
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,02020 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 65V 0.1A SOT23-3
onsemi
137.233
In Stock
1 : 0,11000 €
Cut Tape (CT)
10.000 : 0,01643 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 45V 0.1A SOT23-3
onsemi
118.958
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,01948 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-323
TRANS NPN 65V 0.1A SOT-323
Nexperia USA Inc.
26.643
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,02180 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
200 mW
100MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS PNP 45V 0.5A SOT23-3
onsemi
56
In Stock
4.257.590
Marketplace
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02181 €
Tape & Reel (TR)
15.000 : 0,01700 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
160 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 40V 0.2A SOT23-3
onsemi
1.523.931
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02181 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS NPN 40V 0.6A SOT-23-3
Diodes Incorporated
263.903
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02331 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
100nA
100 @ 150mA, 1V
310 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 40V 0.2A SOT23-3
onsemi
218.019
In Stock
1 : 0,12000 €
Cut Tape (CT)
10.000 : 0,01777 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 45V 0.1A SOT23-3
onsemi
174.476
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02181 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
to-92-formed
TRANS NPN 40V 0.2A TO-92
Diotec Semiconductor
54.618
In Stock
1 : 0,12000 €
Cut Tape (CT)
4.000 : 0,02269 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 40V 0.2A SOT23-3
onsemi
5.340
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02146 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS PNP 40V 0.2A SOT23-3
onsemi
1.267.541
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,02321 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS NPN 40V 0.2A SOT-23-3
Diodes Incorporated
918.545
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,02286 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 40V 0.6A SOT23-3
onsemi
767.284
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,02356 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
225 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 80V 0.5A SOT23-3
onsemi
439.971
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,02269 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 30V 0.6A SOT23-3
onsemi
69.998
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,02286 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
30 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 40V 0.6A SOT23-3
onsemi
1.170.569
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02459 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 160V 0.6A SOT23-3
onsemi
340.833
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02578 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
160 V
200mV @ 5mA, 50mA
100nA
80 @ 10mA, 5V
225 mW
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SC-75
TRANS NPN 45V 0.1A SC75 SOT416
onsemi
132.099
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02510 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SOT-23-3
TRANS PNP 40V 0.2A SOT-23-3
Diodes Incorporated
122.969
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02588 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS PNP 60V 0.6A SOT-23-3
Diodes Incorporated
84.050
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02527 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-75
TRANS NPN 40V 0.2A SC75 SOT416
onsemi
5.345
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02510 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 65V 0.1A SOT23-3
onsemi
433.346
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02712 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 19.263

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.