PNP Single Bipolar Transistors

Results: 7.528
Stocking Options
Environmental Options
Media
Exclude
7.528Results
Applied FiltersRemove All

Showing
of 7.528
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
TRANS PNP 40V 0.2A SOT23-3
onsemi
554.340
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01862 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 45V 0.1A SOT23-3
onsemi
71.126
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01807 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS PNP 40V 0.2A SOT-23-3
Diodes Incorporated
222.371
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,01989 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS PNP 65V 0.1A SOT23-3
onsemi
0
In Stock
96.000
Marketplace
Check Lead Time
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,01880 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
65 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS PNP 40V 0.6A SOT-23-3
Diodes Incorporated
135.202
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02271 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 2V
300 mW
200MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS PNP 60V 0.6A SOT-23-3
Diodes Incorporated
125.256
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02219 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
200MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS PNP 60V 0.6A SOT23-3
onsemi
112.915
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,02408 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 45V 0.5A SOT23-3
onsemi
42.742
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,02493 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 80V 0.5A SOT23-3
onsemi
326.730
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02627 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
80 V
250mV @ 10mA, 100mA
100nA (ICBO)
100 @ 100mA, 1V
225 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 150V 0.5A SOT23-3
onsemi
133.873
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02906 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
150 V
500mV @ 5mA, 50mA
50nA (ICBO)
60 @ 10mA, 5V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS PNP 150V 0.6A SOT-23-3
Diodes Incorporated
542.969
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,03099 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
150 V
500mV @ 5mA, 50mA
50nA (ICBO)
60 @ 10mA, 5V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS PNP 50V 0.05A SOT23-3
onsemi
241.767
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,03099 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
50 mA
50 V
300mV @ 1mA, 10mA
50nA (ICBO)
250 @ 100µA, 5V
300 mW
40MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 300V 0.5A SOT23-3
onsemi
209.448
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,03130 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
300 V
500mV @ 2mA, 20mA
250nA (ICBO)
25 @ 30mA, 10V
300 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 45V 0.5A SOT23-3
onsemi
89.860
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03842 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-223-3
TRANS PNP 60V 0.6A SOT-223-3
Diodes Incorporated
1.450
In Stock
1 : 0,29000 €
Cut Tape (CT)
2.500 : 0,06182 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
1 W
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
X2-DFN1006-3
TRANS PNP 45V 0.1A X1-DFN1006-3
Diodes Incorporated
76.945
In Stock
1 : 0,30000 €
Cut Tape (CT)
10.000 : 0,05255 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-UFDFN
X1-DFN1006-3
SOT-223
TRANS PNP 300V 0.5A SOT223
onsemi
7.662
In Stock
1 : 0,48000 €
Cut Tape (CT)
1.000 : 0,12859 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
300 V
500mV @ 2mA, 20mA
250nA (ICBO)
40 @ 30mA, 10V
1.5 W
50MHz
150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
SOT-23-3
TRANS PNP 400V 0.15A SOT-23-3
Diodes Incorporated
58.107
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,11078 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
400 V
500mV @ 6mA, 50mA
100nA
100 @ 50mA, 10V
500 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS PNP 100V 1A SOT-23-3
Diodes Incorporated
27.078
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,11078 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
1 A
100 V
300mV @ 50mA, 500mA
100nA
100 @ 500mA, 5V
500 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-223
TRANS PNP 80V 1.5A SOT223
onsemi
80.925
In Stock
1 : 0,56000 €
Cut Tape (CT)
1.000 : 0,15077 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
1.5 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
1.5 W
50MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
SOT-23-3
TRANS PNP 300V 0.2A SOT-23-3
Diodes Incorporated
30.498
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,12854 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
300 V
250mV @ 20mA, 100mA
100nA
100 @ 50mA, 10V
500 mW
75MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-223
TRANS PNP 80V 1.5A SOT223
onsemi
18.726
In Stock
1 : 0,56000 €
Cut Tape (CT)
1.000 : 0,15077 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
1.5 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
40 @ 150mA, 2V
1.5 W
50MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
SOT-23-3
TRANS PNP 20V 1.5A SOT-23-3
Diodes Incorporated
14.692
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,12737 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
1.5 A
20 V
220mV @ 50mA, 1.5A
100nA
300 @ 100mA, 2V
625 mW
180MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-223
TRANS PNP 60V 0.6A SOT223
onsemi
44.134
In Stock
1 : 0,57000 €
Cut Tape (CT)
1.000 : 0,15409 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
1.5 W
200MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
SOT-223
TRANS PNP 80V 1.5A SOT223
onsemi
12.374
In Stock
1 : 0,60000 €
Cut Tape (CT)
1.000 : 0,16265 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
1.5 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
1.5 W
50MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
Showing
of 7.528

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.