Varistors, MOVs

Results: 24.575
Stocking Options
Environmental Options
Media
Exclude
24.575Results

Showing
of 24.575
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
CG0603MLC Series
VARISTOR 28V 30A 0603
Bourns Inc.
104.666
In Stock
1 : 0,09000 €
Cut Tape (CT)
4.000 : 0,03045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
23 V
28 V
33 V
30 A
0.1J
1
130 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
CG0603MLC Series
VARISTOR 13V 30A 0603
Bourns Inc.
79.162
In Stock
1 : 0,09000 €
Cut Tape (CT)
4.000 : 0,03045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
8 V
13 V
18 V
30 A
0.1J
1
270 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
SIMID 0603
VARISTOR 6.4V 30A 0603
TDK
550.649
In Stock
1 : 0,09000 €
Cut Tape (CT)
4.000 : 0,03062 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5.6 V
6.4 V
-
-
30 A
-
1
470 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0603 (1608 Metric)
VARISTOR 150V 0603
TDK
1.635
In Stock
1 : 0,09000 €
Cut Tape (CT)
4.000 : 0,03062 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5.6 V
150 V
-
-
-
-
1
0.9 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0402
VARISTOR 150V 0402
TDK
90.318
In Stock
1 : 0,10000 €
Cut Tape (CT)
10.000 : 0,03237 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5.6 V
150 V
-
-
-
-
1
0.9 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
AVR Series
VARISTOR 100V 1A 0402
TDK
72.545
In Stock
1 : 0,10000 €
Cut Tape (CT)
10.000 : 0,03352 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
70 V
90 V
100 V
110 V
1 A
0.03J
1
1.1 pF @ 1 kHz
-40°C ~ 150°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0402 (1005 Metric)
0402
VARISTOR 8.5V 20A 0402
KYOCERA AVX
154.020
In Stock
1 : 0,13000 €
Cut Tape (CT)
10.000 : 0,04502 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
20 A
0.05J
1
175 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
0603
VARISTOR 34.5V 30A 0603
KYOCERA AVX
113.978
In Stock
1 : 0,13000 €
Cut Tape (CT)
1.000 : 0,05100 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
26 V
31.05 V
34.5 V
37.95 V
30 A
0.1J
1
155 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
MLZ-MMZ
VARISTOR 8V 30A 0603
TDK
101.781
In Stock
1 : 0,13000 €
Cut Tape (CT)
4.000 : 0,04605 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5.5 V
6.4 V
8 V
9.6 V
30 A
0.09J
1
650 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0603 (1608 metric) pkg
VARISTOR 42V 15A 0603
Panasonic Industry
82.047
In Stock
1 : 0,14000 €
Cut Tape (CT)
4.000 : 0,05070 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30 V
-
42 V
-
15 A
-
1
55 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
AVR 0603 Series
VARISTOR 27V 2A 0603
TDK
48.971
In Stock
1 : 0,14000 €
Cut Tape (CT)
4.000 : 0,04831 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
17 V
21.6 V
27 V
32.4 V
2 A
0.05J
1
15 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
0603
VARISTOR 8.5V 30A 0603
KYOCERA AVX
103.791
In Stock
1 : 0,15000 €
Cut Tape (CT)
1.000 : 0,06156 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
30 A
0.1J
1
750 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0603
VARISTOR 8.5V 30A 0603
KYOCERA AVX
36.490
In Stock
1 : 0,15000 €
Cut Tape (CT)
4.000 : 0,05681 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
30 A
0.1J
1
750 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
170.274
In Stock
1 : 0,15000 €
Cut Tape (CT)
10.000 : 0,05338 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30 V
-
-
-
-
-
1
0.05 pF @ 1 MHz
-55°C ~ 125°C
-
-
-
Surface Mount
0402 (1005 Metric)
0603
VARISTOR 18.5V 30A 0603
KYOCERA AVX
39.396
In Stock
1 : 0,18000 €
Cut Tape (CT)
1.000 : 0,07652 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
16.28 V
18.5 V
20.72 V
30 A
0.1J
1
350 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
MOV-10
VARISTOR 200V 2.5KA DISC 10MM
Bourns Inc.
37.060
In Stock
1 : 0,18000 €
Cut Tape (CT)
1.000 : 0,07674 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
130 V
170 V
185 V
200 V
225 V
2.5 kA
30J
1
500 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
0603
VARISTOR 5V 30A 0603
KYOCERA AVX
24.690
In Stock
1 : 0,18000 €
Cut Tape (CT)
1.000 : 0,07785 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.3 V
3.3 V
4 V
5 V
6 V
30 A
0.1J
1
1450 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0603
VARISTOR 18.5V 30A 0603
KYOCERA AVX
2.806
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,07905 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
16.28 V
18.5 V
20.72 V
30 A
0.1J
1
350 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
Varistor 7mm Series
VARISTOR 470V 1.2KA DISC 7MM
TDK
6.126
In Stock
1 : 0,19000 €
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
1.2 kA
23J
1
100 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
0402
VARISTOR 25.5V 20A 0402
KYOCERA AVX
54.096
In Stock
1 : 0,20000 €
Cut Tape (CT)
10.000 : 0,07620 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
18 V
22.95 V
25.5 V
28.05 V
20 A
0.05J
1
65 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
7.854
In Stock
1 : 0,22000 €
Cut Tape (CT)
5.000 : 0,08308 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5 V
-
-
-
-
-
1
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
ERZ-E08F201
VARISTOR 39V 500A DISC 8.5MM
Panasonic Industry
192.277
In Stock
1 : 0,21000 €
Bulk
Bulk
Active
25 V
31 V
35 V
39 V
43 V
500 A
2.4J
1
1600 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 8.5mm
ERZ-E08F201
VARISTOR 47V 500A DISC 8.5MM
Panasonic Industry
12.281
In Stock
1 : 0,21000 €
Bulk
Bulk
Active
30 V
38 V
42 V
47 V
52 V
500 A
2.8J
1
1550 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 8.5mm
0805 (2012 Metric)
VARISTOR 8.5V 120A 0805
KYOCERA AVX
84.866
In Stock
1 : 0,22000 €
Cut Tape (CT)
4.000 : 0,08613 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
18.5 V
120 A
0.3J
1
3000 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
0805 (2012 Metric)
VARISTOR 8.5V 120A 0805
KYOCERA AVX
53.924
In Stock
1 : 0,22000 €
Cut Tape (CT)
1.000 : 0,09282 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
120 A
0.3J
1
3000 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
Showing
of 24.575

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.