8.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080505C150DP

DigiKey Part Number
478-2507-2-ND - Tape & Reel (TR)
478-2507-1-ND - Cut Tape (CT)
478-2507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080505C150DP
Description
VARISTOR 8.5V 120A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
10.2 V
Manufacturer
KYOCERA AVX
Current - Surge
120 A
Series
Energy
0.3J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3000 pF @ 1 kHz
Maximum AC Volts
4 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
5.6 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
6.8 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
8.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62.216
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15000 €1,50 €
250,13320 €3,33 €
1000,11420 €11,42 €
2500,10508 €26,27 €
5000,09956 €49,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09501 €95,01 €
2.0000,09127 €182,54 €
3.0000,08940 €268,20 €
5.0000,08732 €436,60 €
7.0000,08611 €602,77 €
10.0000,08495 €849,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €