SCRs - Modules

Results: 2.324
Stocking Options
Environmental Options
Media
Exclude
2.324Results

Showing
of 2.324
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Structure
Number of SCRs, Diodes
Voltage - Off State
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Hold (Ih) (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
TO-240;no-screwsl
SCR MODULE 1.6KV 180A TO-240AA
IXYS
202
In Stock
1 : 43,43000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
116 A
180 A
2.5 V
150 mA
2250A, 2400A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
TO-240AA
TT162N16KOFHPSA2
SCR MODULE 1.6KV 260A MODULE
Infineon Technologies
89
In Stock
1 : 158,41000 €
Tray
-
Tray
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
162 A
260 A
2 V
150 mA
5200A @ 50Hz
200 mA
125°C (TJ)
-
-
Chassis Mount
Module
Y1-CU
SCR MODULE 1.6KV 520A Y1-CU
IXYS
170
In Stock
1 : 187,99000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
320 A
520 A
2 V
150 mA
9200A, 10100A
150 mA
-40°C ~ 140°C (TJ)
-
-
Chassis Mount
Y1-CU
MMO62-16IO6
SCR MODULE 1.2KV 39A SOT-227-4
IXYS
471
In Stock
1 : 33,21000 €
Tube
-
Tube
Active
1-Phase Controller - All SCRs
2 SCRs
1.2 kV
25 A
39 A
1.5 V
100 mA
400A, 430A
100 mA
-40°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
SCR MODULE 1.6KV 156A SOT-227-4
IXYS
174
In Stock
1 : 37,07000 €
Tube
-
Tube
Active
Single
1 SCR
1.6 kV
99 A
156 A
1.5 V
100 mA
1400A, 1500A
200 mA
-40°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227-4, miniBLOC
TO-240;no-screwsl
SCR MODULE 1.8KV 180A TO-240AA
IXYS
39
In Stock
1 : 46,66000 €
Box
-
Box
Active
Series Connection - All SCRs
2 SCRs
1.8 kV
116 A
180 A
2.5 V
150 mA
2250A, 2400A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
TO-240AA
TO-240;no-screwsl
SCR MODULE 1.6KV 220A TO-240AA
IXYS
31
In Stock
1 : 47,12000 €
Box
-
Box
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
140 A
220 A
1.5 V
150 mA
2400A, 2590A
200 mA
-40°C ~ 140°C (TJ)
-
-
Chassis Mount
TO-240AA
B512F-2
SCR MODULE 600V MODULE
Sensata-Crydom
71
In Stock
1 : 49,60000 €
Bulk
Bulk
Active
Bridge, Single Phase - SCRs/Diodes (Layout 1)
2 SCRs, 2 Diodes
600 V
-
-
2.5 V
60 mA
250A @ 60Hz
-
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
Module
TT190N16SOF
SCR MODULE 1.6KV 275A MODULE
Infineon Technologies
191
In Stock
1 : 55,84000 €
Tray
-
Tray
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
190 A
275 A
2.5 V
145 mA
-
200 mA
125°C (TJ)
-
-
Chassis Mount
Module
TO-240;no-screwsl
SCR MODULE 2.2KV 180A TO-240AA
IXYS
64
In Stock
1 : 64,40000 €
Box
-
Box
Active
Series Connection - All SCRs
2 SCRs
2.2 kV
104 A
180 A
1.5 V
100 mA
1700A, 1800A
150 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
TO-240AA
162-MCC Pkg
SCR MODULE 1.6KV 300A Y4-M6
IXYS
36
In Stock
1 : 71,98000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
190 A
300 A
2.5 V
150 mA
6000A, 6400A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
Y4-M6
27
In Stock
1 : 72,53000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.4 kV
140 A
310 A
2.5 V
150 mA
4500A, 4712A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
INT-A-Pak
L512F
SCR MODULE 600V MODULE
Sensata-Crydom
40
In Stock
1 : 84,07000 €
Bulk
Bulk
Active
Bridge, Single Phase - SCRs/Diodes (Layout 1)
2 SCRs, 2 Diodes
600 V
-
-
3 V
100 mA
300A @ 60Hz
-
-40°C ~ 125°C (TJ)
-
-
Through Hole
Module
162-MCC Pkg
SCR MODULE 1.6KV 340A Y4-M6
IXYS
27
In Stock
1 : 87,04000 €
Box
-
Box
Active
Series Connection - SCR/Diode
1 SCR, 1 Diode
1.6 kV
216 A
340 A
2 V
150 mA
8000A, 8600A
150 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
Y4-M6
26
In Stock
1 : 90,04000 €
Tray
Tray
Active
Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode
3 SCRs, 3 Diodes
1.6 kV
-
-
2 V
100 mA
1600A @ 50Hz
220 mA
175°C (TJ)
-
-
Chassis Mount
Module
T470N16TOFXPSA1
SCR MODULE 1.6KV 600A TO-200AA
Infineon Technologies
89
In Stock
1 : 101,52000 €
Tray
-
Tray
Active
Single
1 SCR
1.6 kV
381 A
600 A
2 V
150 mA
4900A @ 50Hz
200 mA
-40°C ~ 125°C
-
-
Chassis Mount
TO-200AA
T470N16TOFXPSA1
SCR MODULE 1.6KV 800A TO-200AA
Infineon Technologies
41
In Stock
1 : 118,95000 €
Tray
-
Tray
Active
Single
1 SCR
1.6 kV
470 A
800 A
2 V
200 mA
7100A @ 50Hz
300 mA
-40°C ~ 125°C
-
-
Chassis Mount
TO-200AA
TD162N16KOFHPSA2
SCR MODULE 1.6KV 260A MODULE
Infineon Technologies
31
In Stock
1 : 152,15000 €
Tray
-
Tray
Active
Series Connection - SCR/Diode
1 SCR, 1 Diode
1.6 kV
162 A
260 A
2 V
150 mA
5200A @ 50Hz
200 mA
125°C (TJ)
-
-
Chassis Mount
Module
Y1-CU
SCR MODULE 1.6KV 880A Y1-CU
IXYS
26
In Stock
1 : 173,34000 €
Box
-
Box
Active
Single
1 SCR
1.6 kV
560 A
880 A
2 V
300 mA
17000A, 16000A
300 mA
-40°C ~ 140°C (TJ)
-
-
Chassis Mount
Y1-CU
TD330N16KOF
SCR MODULE 1.6KV 520A MODULE
Infineon Technologies
77
In Stock
1 : 194,17000 €
Tray
-
Tray
Active
Series Connection - SCR/Diode
1 SCR, 1 Diode
1.6 kV
330 A
520 A
2 V
200 mA
-
300 mA
130°C (TJ)
-
-
Chassis Mount
Module
Txxx0N16KOF
SCR MODULE 1.6KV 1050A MODULE
Infineon Technologies
58
In Stock
1 : 220,98000 €
Tray
-
Tray
Not For New Designs
Series Connection - All SCRs
1 SCR
1.6 kV
669 A
1050 A
2.2 V
250 mA
-
300 mA
135°C (TJ)
-
-
Chassis Mount
Module
CMA50P1600FC
SCR MODULE 1.2KV 63A I4-PAC
IXYS
166
In Stock
1 : 15,22000 €
Tube
-
Tube
Active
Series Connection - All SCRs
2 SCRs
1.2 kV
40 A
63 A
1.5 V
50 mA
650A, 700A
100 mA
-40°C ~ 150°C (TJ)
-
-
Through Hole
i4-Pac™-5
SOT-227B,MINIBLOC  Pkg
SCR MODULE 600V 90A SOT-227-4
Littelfuse Inc.
138
In Stock
1 : 23,16000 €
Tube
-
Tube
Active
1-Phase Controller - All SCRs
2 SCRs
600 V
64 A
90 A
1.6 V
50 mA
950A @ 60Hz
80 mA
-40°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
SCR MODULE 1.2KV 94A SOT-227-4
IXYS
208
In Stock
1 : 31,82000 €
Tube
-
Tube
Active
Series Connection - SCR/Diode
1 SCR, 1 Diode
1.2 kV
60 A
94 A
1.5 V
40 mA
1100A, 1190A
100 mA
-40°C ~ 150°C (TJ)
-
-
Chassis, Stud Mount
SOT-227-4, miniBLOC
TO-240;no-screwsl
SCR MODULE 800V 180A TO-240AA
IXYS
103
In Stock
1 : 34,59000 €
Box
-
Box
Active
Series Connection - SCR/Diode
1 SCR, 1 Diode
800 V
115 A
180 A
2.5 V
150 mA
1700A, 1800A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
TO-240AA
Showing
of 2.324

SCRs - Modules


Products within the Silicon Controlled Rectifier (SCR) module family incorporate two or more SCR devices within a single device package, or a single SCR with one or more other devices, such as a rectifier diode. Commonly used for control of AC utility power, SCRs (also called thyristors) behave like a common rectifier diode, with an added ability to restrict current flow in the forward direction until a control pulse is applied.