SCR Module 1.2 kV 94 A Series Connection - SCR/Diode Chassis, Stud Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA60PD1200NA

DigiKey Part Number
CLA60PD1200NA-ND
Manufacturer
Manufacturer Product Number
CLA60PD1200NA
Description
SCR MODULE 1.2KV 94A SOT-227-4
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
SCR Module 1.2 kV 94 A Series Connection - SCR/Diode Chassis, Stud Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
40 mA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
1100A, 1190A
Part Status
Active
Current - Hold (Ih) (Max)
100 mA
Structure
Series Connection - SCR/Diode
Operating Temperature
-40°C ~ 150°C (TJ)
Number of SCRs, Diodes
1 SCR, 1 Diode
Mounting Type
Chassis, Stud Mount
Voltage - Off State
1.2 kV
Package / Case
SOT-227-4, miniBLOC
Current - On State (It (AV)) (Max)
60 A
Base Product Number
Current - On State (It (RMS)) (Max)
94 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,57000 €31,57 €
1023,38500 €233,85 €
10019,73770 €1.973,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,57000 €
Unit Price with VAT:37,56830 €