Tactile Switches

Results: 14.100
Stocking Options
Environmental Options
Media
Exclude
14.100Results

Showing
of 14.100
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
FSM4JH
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
19.905
In Stock
1 : 0,11000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 105°C
TL3315NF
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
265.075
In Stock
1 : 0,13000 €
Cut Tape (CT)
5.000 : 0,07143 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 15VDC
Snap Dome
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3315NF
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
130.712
In Stock
1 : 0,13000 €
Cut Tape (CT)
5.000 : 0,07143 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 15VDC
Snap Dome
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
250gf
-
-
-20°C ~ 70°C
TL3315NF
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
110.206
In Stock
1 : 0,13000 €
Cut Tape (CT)
5.000 : 0,07143 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 15VDC
Snap Dome
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
100gf
-
-
-20°C ~ 70°C
PTS526 SK15 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
211.892
In Stock
1 : 0,14000 €
Cut Tape (CT)
4.000 : 0,07696 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
260gf
IP40
-
-40°C ~ 85°C
PTS526 SK15 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
59.211
In Stock
1 : 0,14000 €
Cut Tape (CT)
4.000 : 0,07696 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
IP40
-
-40°C ~ 85°C
FSM18JH
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
31.248
In Stock
1 : 0,14000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
8.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-35°C ~ 85°C
87.565
In Stock
1 : 0,15000 €
Cut Tape (CT)
4.000 : 0,08638 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
SMD (SMT) Tab
3.40mm x 3.40mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 80°C
TL3305AF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
40.733
In Stock
1 : 0,17000 €
Cut Tape (CT)
1.000 : 0,10489 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
FSMRA3JH
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
13.444
In Stock
1 : 0,17000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole, Right Angle
-
5.85mm
Side Actuated
PC Pin
7.11mm x 6.60mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 105°C
TL3305AF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
10.581
In Stock
1 : 0,17000 €
Cut Tape (CT)
2.000 : 0,09848 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL1105BF160Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
37.381
In Stock
1 : 0,18000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
9.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
SKRPACE010
SWITCH TACTILE SPST-NO 0.05A 16V
Alps Alpine
30.598
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,09654 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
260gf
-
-
-30°C ~ 85°C
TL1105BF250Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
34.174
In Stock
1 : 0,19000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
9.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
250gf
-
-
-20°C ~ 70°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
57.939
In Stock
1 : 0,20000 €
Cut Tape (CT)
1.500 : 0,11316 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
16.680
In Stock
1 : 0,20000 €
Cut Tape (CT)
1.500 : 0,11316 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
130gf
IP40
-
-40°C ~ 90°C
TL3301NF160QG/TR
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
142.479
In Stock
1 : 0,21000 €
Cut Tape (CT)
1.000 : 0,12964 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS815
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
62.370
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,11779 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
5.339
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,11942 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
EVQ-Q SMT
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Industry
242.958
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.000 : 0,12937 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
EVQ-Q SMT
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Industry
42.950
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.000 : 0,12937 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
350gf
-
-
-40°C ~ 85°C
EVQ-Q SMT
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Industry
38.330
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.000 : 0,12937 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
130gf
-
-
-40°C ~ 85°C
EVQ-Q SMT
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Industry
34.585
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.000 : 0,12937 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
42.967
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,13013 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
SMD (SMT) Tab
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
EVQ-P7(A,B,J,K)01x
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Industry
39.233
In Stock
1 : 0,24000 €
Cut Tape (CT)
5.000 : 0,13055 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
220gf
-
-
-20°C ~ 70°C
Showing
of 14.100

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.