




TL3315NF250Q | |
|---|---|
DigiKey Part Number | EG4622TR-ND - Tape & Reel (TR) EG4622CT-ND - Cut Tape (CT) EG4622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3315NF250Q |
Description | SWITCH TACTILE SPST-NO 0.05A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3315NF250Q Models |
Category | Actuator Height off PCB, Vertical 0.55mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.50mm x 4.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Snap Dome | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10840 € | 2,71 € |
| 100 | 0,09770 € | 9,77 € |
| 250 | 0,09072 € | 22,68 € |
| 500 | 0,08562 € | 42,81 € |
| 1.000 | 0,08079 € | 80,79 € |
| 2.500 | 0,07491 € | 187,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07086 € | 354,30 € |
| 10.000 | 0,06719 € | 671,90 € |
| 15.000 | 0,06522 € | 978,30 € |
| 25.000 | 0,06291 € | 1.572,75 € |
| 35.000 | 0,06150 € | 2.152,50 € |
| 50.000 | 0,06009 € | 3.004,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |










