Tactile Switches

Results: 14.086
Stocking Options
Environmental Options
Media
Exclude
14.086Results

Showing
of 14.086
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
FSM4JH
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
21.688
In Stock
1 : 0,11000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 105°C
TL3315NF
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
376.883
In Stock
1 : 0,13000 €
Cut Tape (CT)
5.000 : 0,07086 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 15VDC
Snap Dome
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3315NF
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
142.437
In Stock
1 : 0,13000 €
Cut Tape (CT)
5.000 : 0,07086 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 15VDC
Snap Dome
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
250gf
-
-
-20°C ~ 70°C
TL3315NF
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
116.838
In Stock
1 : 0,13000 €
Cut Tape (CT)
5.000 : 0,07086 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 15VDC
Snap Dome
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
100gf
-
-
-20°C ~ 70°C
PTS526 SK15 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
218.066
In Stock
1 : 0,14000 €
Cut Tape (CT)
4.000 : 0,07635 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
260gf
IP40
-
-40°C ~ 85°C
PTS526 SK15 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
59.734
In Stock
1 : 0,14000 €
Cut Tape (CT)
4.000 : 0,07635 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
IP40
-
-40°C ~ 85°C
1-1825910-4
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
3.296
In Stock
1 : 0,14000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
9.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-35°C ~ 85°C
FSM18JH
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
2.473
In Stock
1 : 0,14000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
8.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-35°C ~ 85°C
47.729
In Stock
1 : 0,16000 €
Cut Tape (CT)
4.000 : 0,08974 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
SMD (SMT) Tab
3.40mm x 3.40mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 80°C
STO-060A16AB
SWITCH TACTILE SPST-NO 0.02A 15V
Mitsumi
15.571
In Stock
1 : 0,16000 €
Cut Tape (CT)
20.000 : 0,07845 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
163gf
IPX8, Water Resistant
-
-
TL3305AF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
41.296
In Stock
1 : 0,17000 €
Cut Tape (CT)
1.000 : 0,10405 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
TL3305AF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
14.755
In Stock
1 : 0,17000 €
Cut Tape (CT)
2.000 : 0,09769 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
FSMRA3JH
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
14.590
In Stock
1 : 0,17000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole, Right Angle
-
5.85mm
Side Actuated
PC Pin
7.11mm x 6.60mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 105°C
TL1105BF160Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
44.026
In Stock
1 : 0,18000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
9.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
SKRPACE010
SWITCH TACTILE SPST-NO 0.05A 16V
Alps Alpine
33.011
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,09578 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
260gf
-
-
-30°C ~ 85°C
TL1105BF250Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
41.891
In Stock
1 : 0,19000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
9.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
250gf
-
-
-20°C ~ 70°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
63.062
In Stock
1 : 0,20000 €
Cut Tape (CT)
1.500 : 0,11226 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
TL3301NF160QG/TR
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
155.114
In Stock
1 : 0,21000 €
Cut Tape (CT)
1.000 : 0,12862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS815
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
67.648
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,11686 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS815-SJK-250-SMTR-LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
1.350
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,11686 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
EVQ-Q SMT
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Industry
185.108
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.000 : 0,12835 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
EVQ-Q SMT
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Industry
42.606
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.000 : 0,12835 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
EVQ-Q SMT
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Industry
14.259
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.000 : 0,12835 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
130gf
-
-
-40°C ~ 85°C
EVQ-P7(A,B,J,K)01x
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Industry
91.679
In Stock
1 : 0,24000 €
Cut Tape (CT)
5.000 : 0,12951 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
220gf
-
-
-20°C ~ 70°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
43.398
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,12909 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
SMD (SMT) Tab
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
Showing
of 14.086

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.