Rocker Switches

Results: 48.687
Stocking Options
Environmental Options
Media
Exclude
48.687Results

Showing
of 48.687
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RA83231100
SWITCH ROCKER DPST 10A 125V
E-Switch
8.294
In Stock
1 : 0,93000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
PC Pin
-
-
Rectangular - 19.00mm x 13.10mm
-20°C ~ 55°C
cULus
RRx11x112xx
SWITCH ROCKER SPST 20A 125V
E-Switch
10.938
In Stock
1 : 1,06000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
cUL, UL
SRB22A2FBBNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
8.032
In Stock
1 : 1,17000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
R4ABLKBLKFF0
SWITCH ROCKER SPST 20A 125V
E-Switch
8.447
In Stock
1 : 1,25000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 11.10mm
-20°C ~ 55°C
UL
R1966ABLKBLKFF
SWITCH ROCKER SPST 15A 125V
E-Switch
8.583
In Stock
1 : 1,27000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
RA812C1121
SWITCH ROCKER DPST 16A 125V
E-Switch
3.495
In Stock
1 : 1,29000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.00mm x 13.10mm
-20°C ~ 55°C
cULus
PRK22J5DBBNN
SWITCH ROCKER SPST 6A 125V
ZF Electronics
4.862
In Stock
1 : 1,35000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
6A (AC)
125 V
-
Flat
Black
ON OFF, Vertical
-
-
Solder Lug
-
-
Rectangular - 13.60mm x 9.20mm
-20°C ~ 65°C
-
RR812C1121
SWITCH ROCKER DPST 16A 125V
E-Switch
4.872
In Stock
1 : 1,37000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 105°C
cUL, UL
RB141D1121
SWITCH ROCKER SPST 20A 125V
E-Switch
2.066
In Stock
1 : 1,42000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
CRE22F2FBBNE
SWITCH ROCKER SPST 20A 125V
ZF Electronics
7.534
In Stock
1 : 1,46000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
CRE22F4BBBNE
SWITCH ROCKER SPST 20A 125V
ZF Electronics
6.222
In Stock
1 : 1,50000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black, Red
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
LRA32H2FBBNN
SWITCH ROCKER DPST 10A 125V
ZF Electronics
2.025
In Stock
1 : 1,56000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
CE, cULus, VDE
R1966ABLKBLKGR
SWITCH ROCKER SPST 15A 125V
E-Switch
11.345
In Stock
1 : 1,60000 €
Bulk
Bulk
Active
Panel Mount, Snap-In, Right Angle
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
PC Pin
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
CRE22F4FBBNE
SWITCH ROCKER SPST 20A 125V
ZF Electronics
66.918
In Stock
1 : 1,62000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black, Red
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
cre22f4dbbne
SWITCH ROCKER SPST 20A 125V
ZF Electronics
7.523
In Stock
1 : 1,62000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black, Red
ON OFF, Vertical
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
R6ABLKBLKFF
SWITCH ROCKER SPST 10A 125V
E-Switch
5.928
In Stock
1 : 1,67000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 6.65mm
-20°C ~ 65°C
-
lra32h2dbbnn
SWITCH ROCKER DPST 10A 125V
ZF Electronics
1.803
In Stock
1 : 1,68000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
ON OFF, Vertical
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
CE, cULus, VDE
R5ABLKBLKFF0
SWITCH ROCKER DPST 20A 125V
E-Switch
6.249
In Stock
1 : 1,84000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
RA201-VB-B-1-V
SWITCH ROCKER SPST 16A 125V
Carling Technologies
8.911
In Stock
1 : 2,06000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black, Red
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.58mm x 13.97mm
0°C ~ 85°C
BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE
CF-LD_1DC4-AG2W
SWITCH ROCKER SPDT 0.4VA 28V
Nidec Components
3.144
In Stock
1 : 2,09000 €
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle
Gray
No Marking
-
-
PC Pin
-
-
-
-40°C ~ 85°C
-
CRE24F2HBBNE
SWITCH ROCKER SPDT 20A 125V
ZF Electronics
4.119
In Stock
1 : 2,10000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
20A (AC)
125 V
-
Concave (Curved)
Black
I O II
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
RB145E1100
SWITCH ROCKER SPDT 16A 125V
E-Switch
3.097
In Stock
1 : 2,10000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
R1966ABLKBLKESGRN, R1966ABLKBLKESRED R1966ABLKBLKESYEL,
SWITCH ROCKER SPST 15A 125V
E-Switch
1.470
In Stock
1 : 2,11000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved) - Illuminated
Black
No Marking
LED, Green
2.2 VDC
Solder Lug
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
R1966ABLKBLKEFGRN, R1966ABLKBLKEFRED, R1966ABLKBLKEFYEL
SWITCH ROCKER SPST 15A 125V
E-Switch
3.306
In Stock
1 : 2,12000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved) - Illuminated
Black
No Marking
LED, Green
2.2 VDC
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
kre2ana1bbd
SWITCH ROCKER SPST 16A 125V
ZF Electronics
6.146
In Stock
1 : 2,16000 €
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Flat
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
-
Showing
of 48.687

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.