




RB145E1100 | |
|---|---|
DigiKey Part Number | EG4748-ND |
Manufacturer | |
Manufacturer Product Number | RB145E1100 |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB145E1100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 11.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,79700 € | 17,97 € |
| 25 | 1,69440 € | 42,36 € |
| 50 | 1,62100 € | 81,05 € |
| 100 | 1,55060 € | 155,06 € |
| 250 | 1,46204 € | 365,51 € |
| 500 | 1,39828 € | 699,14 € |
| 1.000 | 1,33724 € | 1.337,24 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |









