Rocker Switches

Results: 48.678
Stocking Options
Environmental Options
Media
Exclude
48.678Results

Showing
of 48.678
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RA11131100
SWITCH ROCKER SPST 10A 125V
E-Switch
10.216
In Stock
1 : 0,54000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
RA83231100
SWITCH ROCKER DPST 10A 125V
E-Switch
4.374
In Stock
1 : 0,87000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
PC Pin
-
-
Rectangular - 19.00mm x 13.10mm
-20°C ~ 55°C
cULus
RRx11x112xx
SWITCH ROCKER SPST 20A 125V
E-Switch
11.205
In Stock
1 : 0,93000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
cUL, UL
RA1H1C112R
SWITCH ROCKER SPST 16A 125V
E-Switch
8.376
In Stock
1 : 0,93000 €
Bulk
Bulk
Active
Panel Mount, Snap-In, Right Angle
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
PC Pin
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
R4ABLKBLKFF0
SWITCH ROCKER SPST 20A 125V
E-Switch
8.371
In Stock
1 : 1,14000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 11.10mm
-20°C ~ 55°C
UL
SRB22A2FBBNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
8.898
In Stock
1 : 1,16000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
R1966ABLKBLKFF
SWITCH ROCKER SPST 15A 125V
E-Switch
9.405
In Stock
1 : 1,26000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
RA812C1121
SWITCH ROCKER DPST 16A 125V
E-Switch
4.134
In Stock
1 : 1,28000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.00mm x 13.10mm
-20°C ~ 55°C
cULus
PRK22J5DBBNN
SWITCH ROCKER SPST 6A 125V
ZF Electronics
4.924
In Stock
1 : 1,33000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
6A (AC)
125 V
-
Flat
Black
ON OFF, Vertical
-
-
Solder Lug
-
-
Rectangular - 13.60mm x 9.20mm
-20°C ~ 65°C
-
R1966ABLKBLKFS
SWITCH ROCKER SPST 15A 125V
E-Switch
1.037
In Stock
1 : 1,33000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Solder Lug
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
RR812C1121
SWITCH ROCKER DPST 16A 125V
E-Switch
3.952
In Stock
1 : 1,36000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 105°C
cUL, UL
RB141D1121
SWITCH ROCKER SPST 20A 125V
E-Switch
2.178
In Stock
1 : 1,39000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
SRB22A2FBRNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
3.170
In Stock
1 : 1,40000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Red
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
SRB22A2BBBNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
467
In Stock
1 : 1,40000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
CRE22F2FBBNE
SWITCH ROCKER SPST 20A 125V
ZF Electronics
4.647
In Stock
1 : 1,44000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
CRE22F4BBBNE
SWITCH ROCKER SPST 20A 125V
ZF Electronics
6.232
In Stock
1 : 1,49000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black, Red
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
LRA32H2FBBNN
SWITCH ROCKER DPST 10A 125V
ZF Electronics
2.538
In Stock
1 : 1,55000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
CE, cULus, VDE
R1966ABLKBLKGR
SWITCH ROCKER SPST 15A 125V
E-Switch
5.887
In Stock
1 : 1,59000 €
Bulk
Bulk
Active
Panel Mount, Snap-In, Right Angle
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
PC Pin
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
cre22f4dbbne
SWITCH ROCKER SPST 20A 125V
ZF Electronics
7.563
In Stock
1 : 1,61000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black, Red
ON OFF, Vertical
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
R6ABLKBLKFF
SWITCH ROCKER SPST 10A 125V
E-Switch
6.673
In Stock
1 : 1,66000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 6.65mm
-20°C ~ 65°C
-
lra32h2dbbnn
SWITCH ROCKER DPST 10A 125V
ZF Electronics
1.814
In Stock
1 : 1,67000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
ON OFF, Vertical
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
CE, cULus, VDE
R5ABLKBLKFF0
SWITCH ROCKER DPST 20A 125V
E-Switch
9.192
In Stock
1 : 1,77000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
RB145E1100
SWITCH ROCKER SPDT 16A 125V
E-Switch
3.100
In Stock
1 : 1,84000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
CRE22F4FBBNE
SWITCH ROCKER SPST 20A 125V
ZF Electronics
67.536
In Stock
1 : 1,84000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black, Red
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
RA201-VB-B-1-V
SWITCH ROCKER SPST 16A 125V
Carling Technologies
6.246
In Stock
1 : 2,05000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black, Red
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.58mm x 13.97mm
0°C ~ 85°C
BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE
Showing
of 48.678

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.