RF Transceiver Modules and Modems

Results: 6.557
Stocking Options
Environmental Options
Media
Exclude
6.557Results

Showing
of 6.557
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
ESP32-C3FH4
RF TXRX MOD BLUETOOTH WIFISMD
Espressif Systems
9.397
In Stock
1 : 2,09000 €
Cut Tape (CT)
5.000 : 1,11878 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.402GHz ~ 2.48GHz
54Mbps
21dBm
-105dBm
GPIO, I2C, I2S, SPI, JTAG, UART, USB
Antenna Not Included
-
4MB Flash, 400kB SRAM, 384kB ROM
3V ~ 3.6V
84mA ~ 87mA
276mA ~ 335mA
Surface Mount
-40°C ~ 105°C (TA)
32-VFQFN Exposed Pad
ESP32-C3-MINI-1
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
16.739
In Stock
1 : 2,81000 €
Cut Tape (CT)
650 : 1,89225 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.412GHz ~ 2.484GHz
150Mbps
20.5dBm
-104dBm
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
PCB Trace
ESP32-C3FN4
4MB Flash, 384kB ROM, 400kB SRAM
3V ~ 3.6V
82mA ~ 84mA
290mA ~ 350mA
Surface Mount
-40°C ~ 85°C (TA)
53-SMD Module
ESP32-C3-WROOM-02-N4
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
8.695
In Stock
1 : 2,82000 €
Cut Tape (CT)
650 : 1,63514 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
20.5dBm
-105dBm
GPIO, I2C, I2S, SPI, JTAG, UART, USB
PCB Trace
ESP32-C3
4MB Flash, 400kB SRAM, 384kB ROM
3V ~ 3.6V
82mA ~ 84mA
280mA ~ 345mA
Surface Mount
-40°C ~ 85°C (TA)
19-SMD Module
ESP32-C3-WROOM-02U-N4
RF TXRX MOD BT WIFIU.FL SMD
Espressif Systems
878
In Stock
1 : 2,93000 €
Cut Tape (CT)
650 : 1,67817 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
20.5dBm
-98dBm
ADC, GPIO, I2C, I2S, SPI, JTAG, PWM, UART, USB
Antenna Not Included, U.FL
ESP32-C3
4MB Flash, 384kB ROM, 408kB SRAM
3V ~ 3.6V
82mA ~ 84mA
280mA ~ 345mA
Surface Mount
-40°C ~ 105°C (TA)
19-SMD Module
ESP32-C3-WROOM-02-H4
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
1.914
In Stock
1 : 3,02000 €
Cut Tape (CT)
650 : 1,72122 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
-
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
20.5dBm
-105dBm
GPIO, I2C, I2S, SPI, JTAG, UART, USB
PCB Trace
ESP32-C3
4MB Flash, 400kB SRAM, 384kB ROM
3V ~ 3.6V
82mA ~ 84mA
280mA ~ 345mA
Surface Mount
-40°C ~ 105°C (TA)
32-SMD Module
RNBD350PE-I100
BLUETOOTH LE 5.2 RN MODULE, PCB
Microchip Technology
1.025
In Stock
1 : 3,09000 €
Tray
Tray
Active
-
Bluetooth
Bluetooth v6.0
GFSK, O-QPSK
2.4GHz
2Mbps
11dBm
-108dBm
ADC, GPIO, UART
PCB Trace
-
-
1.9V ~ 3.6V
16mA ~ 20mA
22mA ~ 49mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
SC1169
RM2 RPI RADIO MODULE 2 RMC20452T
Raspberry Pi
1.177
In Stock
1 : 3,44000 €
Cut Tape (CT)
960 : 3,44242 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.2
-
2.4GHz
96Mbps
-
-
GPIO, SPI
Castellation
CYW43439
-
1.8V, 3.3V
-
-
Surface Mount
-30°C ~ 70°C
21-SMD Module
ESP32-MINI-1-(4MB)
RF TXRX MOD BT WIFI THCHAS MNT
Espressif Systems
3.086
In Stock
1 : 3,50000 €
Cut Tape (CT)
650 : 1,97938 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.412GHz ~ 2.484GHz
150Mbps
13dBm
-98dBm
ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART
Integrated, Trace
ESP32
448kB ROM, 536kB SRAM
2.3V ~ 3.6V
95mA ~ 100mA
130mA ~ 240mA
Chassis Mount
-40°C ~ 85°C (TA)
Module
WBZ451PE-I
RF TXRX MOD 802.15.4 BT TH SMD
Microchip Technology
3.043
In Stock
1 : 3,55000 €
Tray
Tray
Active
-
802.15.4, Bluetooth
Bluetooth v6.0, Thread, Zigbee®
GFSK, O-QPSK
2.4GHz
2Mbps
12dBm
-103dBm
ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
PCB Trace
PIC32CX1012BZ25048
1MB Flash, 128kB SRAM
1.9V ~ 3.6V
20.6mA
22.7mA ~ 42.8mA
Surface Mount
-40°C ~ 85°C
39-SMD Module
ESP32-MINI-1-H4
RF TXRX MOD BT WIFI THCHAS MNT
Espressif Systems
2.590
In Stock
1 : 3,60000 €
Cut Tape (CT)
650 : 2,04823 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.412GHz ~ 2.484GHz
150Mbps
13dBm
-98dBm
ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART
Integrated, Trace
ESP32
448kB ROM, 536kB SRAM
2.3V ~ 3.6V
95mA ~ 100mA
130mA ~ 240mA
Chassis Mount
-40°C ~ 125°C (TA)
Module
RNBD451PE-I100
RF TXRX MOD BLUETOOTH PCB TRACE
Microchip Technology
358
In Stock
1 : 3,68000 €
Tray
Tray
Active
-
Bluetooth
Bluetooth v6.0
GFSK, O-QPSK
2.4GHz
2Mbps
12dBm
-102dBm
ADC, GPIO, UART
PCB Trace
-
-
1.9V ~ 3.6V
20.6mA
22.7mA ~ 42.8mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
ESP-WROOM-02D
RF TXRX MOD WIFI TH SMD
Espressif Systems
737
In Stock
1 : 3,69000 €
Cut Tape (CT)
650 : 2,75394 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
WiFi
802.11b/g/n
64-QAM, BPSK, CCK, OFDM
2.4GHz ~ 2.5GHz
72.2Mbps
20.5dBm
-98dBm
ADC, GPIO, I2C, I2S, SPI, PWM, UART
Integrated, Trace
ESP8266EX
4MB Flash, 50kB RAM
2.7V ~ 3.6V
50mA ~ 56mA
120mA ~ 170mA
Surface Mount
-40°C ~ 85°C
18-SMD Module
ESP32-S2-MINI-2-N4R2
RF TXRX MOD WIFI PCB TRACE SMD
Espressif Systems
1.691
In Stock
1 : 3,71000 €
Cut Tape (CT)
650 : 2,10848 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
150Mbps
19.5dBm
-97dBm
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
PCB Trace
ESP32-S2FN4R2
4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM
3V ~ 3.6V
63mA ~ 68mA
160mA ~ 310mA
Surface Mount
-40°C ~ 85°C (TA)
56-SMD Module
BMD-330
RF TXRX MOD BT TH SMD
u-blox
10.963
In Stock
1 : 3,74000 €
Cut Tape (CT)
1.000 : 3,05513 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.3GHz ~ 2.5GHz
2Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52810
192kB Flash, 24kB RAM
1.7V ~ 3.6V
11.2mA
15mA
Surface Mount
-40°C ~ 85°C
47-SMD Module
ESP32-C6-MINI-1-N4
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
5.939
In Stock
1 : 3,79000 €
Cut Tape (CT)
650 : 2,15151 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
802.15.4, Bluetooth, WiFi
802.11ax, Bluetooth v5.0, Zigbee®
16-QAM, CCK, DSSS, OFDM, O-QPSK
2.4GHz
150Mbps
21dBm
-106dBm
GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB
PCB Trace
-
4MB Flash
3V ~ 3.6V
71mA ~ 82mA
82mA ~ 354mA
Surface Mount
-40°C ~ 85°C (TA)
53-SMD Module
ESP32-C6-MINI-1-N4
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
2.127
In Stock
1 : 3,88000 €
Cut Tape (CT)
650 : 2,21174 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
802.15.4, Bluetooth, WiFi
802.11ax, Bluetooth v5.0, Zigbee®
16-QAM, CCK, DSSS, OFDM, O-QPSK
2.4GHz
150Mbps
21dBm
-106dBm
GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB
PCB Trace
-
4MB Flash
3V ~ 3.6V
71mA ~ 82mA
82mA ~ 354mA
Surface Mount
-40°C ~ 105°C (TA)
53-SMD Module
ESP32-S2-SOLO-2-N4
RF TXRX MOD WIFI PCB TRACE SMD
Espressif Systems
640
In Stock
1 : 3,88000 €
Cut Tape (CT)
650 : 2,20315 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
150Mbps
19.5dBm
-97dBm
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
PCB Trace
ESP32-S2R2
4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM
3V ~ 3.6V
71mA ~ 75mA
165mA ~ 310mA
Surface Mount
-40°C ~ 85°C (TA)
41-SMD Module
ESP32-C6-MINI-1U-N4
RF TXRX MOD 802.15.4 BT WIFISMD
Espressif Systems
364
In Stock
1 : 3,92000 €
Cut Tape (CT)
650 : 2,23757 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
802.15.4, Bluetooth, WiFi
802.11ax, Bluetooth v5.0, Zigbee®
CCK, DSSS, OFDM, O-QPSK
2.4GHz
150Mbps
20.5dBm
-105.5dBm
ADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART, USB
Antenna Not Included
ESP32-C6
4MB Flash
3V ~ 3.6V
73mA ~ 82mA
84mA ~ 382mA
Surface Mount
-40°C ~ 105°C (TA)
61-SMD Module
453-00223R
RF TXRX MOD BLUETOOTH SMD
Ezurio
1.237
In Stock
1 : 4,13000 €
Cut Tape (CT)
1.000 : 3,39077 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
802.15.4, Bluetooth
Bluetooth v6.0, Matter, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-106dBm
GPIO, I2S, JTAG, PWM, SPI, UART
Integrated, Chip
nRF54L15
256kB RAM
1.7V ~ 3.5V
-
-
Surface Mount
-40°C ~ 105°C
Module
BC805M
RF TXRX MOD BT PCB TH SMD
Fanstel Corp.
3.427
In Stock
1 : 4,15000 €
Cut Tape (CT)
1.000 : 2,80057 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.2
-
2.4GHz
2Mbps
4dBm
-97dBm
ADC, GPIO, I2C, SPI, UART
PCB Trace
nRF52805
192kB Flash, 24kB RAM
1.7V ~ 3.6V
4.6mA
4.6mA
Surface Mount
-40°C ~ 85°C
14-SMD Module
ESP32-WROOM-32E
RF TXRX MOD BT WIFI TH SMD
Espressif Systems
26.488
In Stock
1 : 4,17000 €
Cut Tape (CT)
650 : 2,15151 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20dBm
-98dBm
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Integrated, Trace
ESP32-D0WD-V3
4MB Flash, 448kB ROM, 536kB SRAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
38-SMD Module
ESP32-PICO-V3
RF TXRX MOD BT WIFIIPEX SMD
Espressif Systems
1.521
In Stock
1 : 4,17000 €
Cut Tape (CT)
2.000 : 2,15150 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth 4.2
8DPSK, DSSS, DQPSK, OFDM
2.412GHz ~ 2.484GHz
150Mbps
20.5dBm
-97dBm
ADC, I2C, I2S, SDIO, SPI, PWM, UART
Antenna Not Included, I-PEX
-
4MB Flash
3V ~ 3.6V
95mA ~ 100mA
130mA ~ 240mA
Surface Mount
-40°C ~ 85°C
48-TFQFN Exposed Pad
ESP32-WROOM-32UE (4MB)
RF TXRX MOD BT WIFIU.FL SMD
Espressif Systems
312
In Stock
1 : 4,17000 €
Cut Tape (CT)
650 : 2,15151 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20dBm
-98dBm
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Antenna Not Included, U.FL
ESP32-D0WD-V3
4MB Flash, 448kB ROM, 536kB SRAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
38-SMD Module
ESP32-C6-WROOM-1-N4
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
3.863
In Stock
1 : 4,26000 €
Cut Tape (CT)
650 : 2,45272 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth, WiFi
Bluetooth v5.0, Zigbee®
-
2.4GHz
-
-
-
GPIO, I2C, I2S, PWM, SPI, UART
PCB Trace
ESP32-C6
4MB Flash
-
-
-
Surface Mount
-
28-SMD Module
ESP32-WROOM-32E-(4MB-HIGH-TEMP)
RF TXRX MOD BT WIFI TH SMD
Espressif Systems
12.684
In Stock
1 : 4,35000 €
Cut Tape (CT)
650 : 2,30642 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20dBm
-98dBm
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Integrated, Trace
ESP32-D0WD-V3
4MB Flash, 448kB ROM, 536kB SRAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 105°C
38-SMD Module
Showing
of 6.557

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.