New Product
802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00223R

DigiKey Part Number
776-453-00223RTR-ND - Tape & Reel (TR)
776-453-00223RCT-ND - Cut Tape (CT)
776-453-00223RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00223R
Description
RF TXRX MOD BLUETOOTH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-106dBm
Serial Interfaces
GPIO, I2S, JTAG, PWM, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF54L15
Memory Size
256kB RAM
Voltage - Supply
1.7V ~ 3.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.078
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,11000 €4,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,37383 €3.373,83 €
Manufacturers Standard Package
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,89090 €