
453-00224R | |
|---|---|
DigiKey Part Number | 776-453-00224RTR-ND - Tape & Reel (TR) 776-453-00224RCT-ND - Cut Tape (CT) 776-453-00224RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00224R |
Description | RF TXRX MOD BLUETOOTH PCB SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | GPIO, I2S, JTAG, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF54L15 | |
Memory Size | 256kB RAM | |
Voltage - Supply | 1.7V ~ 3.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,39002 € | 3.390,02 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |











