Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13.971 In Stock | 1 : 1,05000 € Cut Tape (CT) 5.000 : 0,90363 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 20dBm | -91dBm | - | I2C, I2S, SPI, UART | 8 | 2.7V ~ 3.6V | 50mA ~ 56mA | 120mA ~ 170mA | - | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
5.086 In Stock | 1 : 1,58000 € Cut Tape (CT) 5.000 : 1,29090 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | 8DPSK, DSSS, DQPSK, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -97dBm | 448kB ROM, 520kB SRAM | ADC, I2C, I2S, SDIO, SPI, PWM, UART | 34 | 2.3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | -40°C ~ 125°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (5x5) | |||
3.122 In Stock | 1 : 1,71000 € Cut Tape (CT) 5.000 : 1,61793 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | - | - | 2.4GHz | - | 19.5dBm | - | 4MB Flash, 448kB ROM, 520kB SRAM | I2C, I2S, SPI, UART | - | - | - | - | - | - | - | Surface Mount | 48-QFN | 48-QFN (5x5) | |||
17.897 In Stock | 1 : 1,88000 € Cut Tape (CT) 4.000 : 1,13659 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | - | 2.5dBm | -94dBm | 48kB RAM, 144kB ROM | ADC, GPIO, I2C, SPI, UART | 6 | 1.1V ~ 3.3V | 2.2mA | 3.5mA | -40°C ~ 85°C | - | - | Surface Mount | 17-XFBGA, WLCSP | 17-WLCSP (2.032x1.694) | ||
6.723 In Stock | 1 : 1,91000 € Cut Tape (CT) 5.000 : 1,57491 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, General ISM < 1GHz | 6LoWPAN, Zigbee® | BPSK, O-QPSK | 769MHz ~ 935MHz | 1Mbps | 10dBm | -110dBm | 128B SRAM | SPI | - | 1.8V ~ 3.6V | 8.7mA ~ 9.2mA | 9.5mA ~ 26.5mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
4.931 In Stock | 1 : 1,94000 € Cut Tape (CT) 5.000 : 1,77285 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth, WiFi | Bluetooth v5.0, Thread, Zigbee® | 16-QAM, CCK, DSSS, OFDM, O-QPSK | 2.412GHz ~ 2.484GHz | 250kbps | 21dBm | -106dBm | 4MB Flash | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | 22 | 3V ~ 3.6V | 71mA ~ 82mA | 82mA ~ 354mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
4.572 In Stock | 1 : 2,15000 € Cut Tape (CT) 5.000 : 1,11878 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | - | 150Mbps | 20dBm | -97dBm | 384kB ROM, 408kB SRAM | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, TWAI, UART | 22 | 2.3V ~ 3.6V | 84mA ~ 87mA | 276mA ~ 335mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
2.688 In Stock | 1 : 2,16000 € Cut Tape (CT) 2.000 : 1,96218 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 21dBm | -98.4dBm | 8MB PSRAM | I2C, I2S, SPI, UART, USB | 30 | 3.3V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
4.730 In Stock | 1 : 2,45000 € Cut Tape (CT) 3.000 : 1,28163 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Wireless M-Bus, Zigbee® | DSSS, GFSK, QPSK | 2.36GHz ~ 2.51GHz | 3Mbps | 8dBm | -102dBm | 512kB Flash, 12kB ROM, 36kB SRAM | GPIO, I2C, PWM, SPI, UART | 12 | 1.71V ~ 3.8V | 5.3mA ~ 9mA | 4mA ~ 19mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | |||
2.390 In Stock | 1 : 2,45000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 6dBm | -106.7dBm | 512kB Flash, 32kB RAM | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | 18 | 1.71V ~ 3.8V | 3.6mA ~ 4.5mA | 4.1mA ~ 8.5mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
6.057 In Stock | 1 : 2,61000 € Cut Tape (CT) 4.000 : 1,58658 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 4dBm | -96dBm | 192kB Flash, 24kB RAM | ADC, PDM, PWM, SPI, UART | - | 1.7V ~ 3.6V | 4.6mA | 4.6mA ~ 7mA | - | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
2.330 In Stock | 1 : 2,62000 € Cut Tape (CT) 3.000 : 1,37737 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, QPSK | - | 2Mbps | 8dBm | -102dBm | 512kB Flash, 12kB ROM, 64kB SRAM | ADC, GPIO, I2C, JTAG, PWM, SPI, UART | 26 | 1.71V ~ 3.8V | 5.3mA ~ 9mA | 4.5mA ~ 19mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (5x5) | |||
117.398 In Stock | 1 : 2,72000 € Cut Tape (CT) 4.000 : 1,42632 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | SIGFOX™, Wireless M-Bus | 2GFSK, 4GFSK, ASK, OOK | - | 500kbps | 10dBm | -130dBm | - | SPI, UART | 4 | 1.8V ~ 3.6V | 8mA | 27mA | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
1.489 In Stock | 1 : 2,81000 € Cut Tape (CT) 3.000 : 1,73943 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 4dBm | -96dBm | - | I2C, UART | 32 | 1.7V ~ 3.6V | 4.6mA | 4.6mA ~ 25mA | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
2.413 In Stock | 1 : 2,99000 € Tray | - | Tray | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Zigbee® | DSSS, GFSK, GMSK, OOK, O-QPSK | 2.4GHz | 2Mbps | 8dBm | -106.7dBm | 768kB Flash, 64kB RAM | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 18 | 1.8V ~ 3.8V | 3.6mA | 4.1mA ~ 11.3mA | -40°C ~ 125°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | ||
1.585 In Stock | 1 : 3,04000 € Tray | - | Tray | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Zigbee® | DSSS, GFSK, GMSK, OOK, O-QPSK | 2.4GHz | 2Mbps | 8dBm | -106.7dBm | 768kB Flash, 64kB RAM | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 26 | 1.8V ~ 3.8V | 3.6mA | 4.1mA ~ 11.3mA | -40°C ~ 125°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | ||
2.861 In Stock | 1 : 3,12000 € Cut Tape (CT) 3.000 : 1,93019 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v6.0, Matter, Thread | FSK | - | 4Mbps | 8dBm | -104dBm | 500kB Flash, 96kB RAM | GPIO, I2C, I2S, SPI, UART | 31 | 1.7V ~ 3.6V | 3.2mA | 5mA ~ 10mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
69.261 In Stock | 1 : 3,18000 € Cut Tape (CT) 3.000 : 1,97826 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 4FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | 600kbps | 12dBm | -116dBm | - | SPI | - | 1.8V ~ 3.6V | 14.3mA ~ 17.1mA | 12.3mA ~ 34.2mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
30.208 In Stock | 1 : 3,21000 € Cut Tape (CT) 4.000 : 1,96321 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -95dBm | 256kB Flash, 32kB RAM | GPIO, I2S, SPI, UART, USB | 18 | 1.7V ~ 5.5V | 4.7mA | 4.9mA | -40°C ~ 105°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
4.838 In Stock | 1 : 3,39000 € Cut Tape (CT) 7.000 : 2,01530 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.4, Matter, Thread, Zigbee® | FSK | - | 4Mbps | 8dBm | -104dBm | 1.5MB Flash, 256kB RAM | GPIO, I2C, I2S, SPI, UART | 32 | 1.7V ~ 3.6V | 3.2mA | 5mA ~ 10mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 47-XFBGA, WLCSP | 47-WLCSP (2.45x2.25) | |||
2.096 In Stock | 1 : 3,39000 € Cut Tape (CT) 1.500 : 2,18683 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.4, Matter, Thread, Zigbee® | FSK | - | 4Mbps | 8dBm | -104dBm | 1.5MB Flash, 256kB RAM | GPIO, I2C, I2S, SPI, UART | 32 | 1.7V ~ 3.6V | 3.2mA | 5mA ~ 10mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 47-XFBGA, WLCSP | 47-WLCSP (2.45x2.25) | |||
1.053 In Stock | 1 : 3,55000 € Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, General ISM > 1GHz | 6LoWPAN, Zigbee® | O-QPSK | 2.4GHz | 2Mbps | 4dBm | -101dBm | 128B SRAM | SPI | - | 1.8V ~ 3.6V | 11.3mA ~ 11.8mA | 7.2mA ~ 13.8mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
2.114 In Stock | 1 : 3,57000 € Cut Tape (CT) 3.000 : 2,21970 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.4, Matter, Thread, Zigbee® | FSK | - | 4Mbps | 8dBm | -104dBm | 1.5MB Flash, 256kB RAM | GPIO, I2C, I2S, SPI, UART | 31 | 1.7V ~ 3.6V | 3.2mA | 5mA ~ 10mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
1.098 In Stock | 1 : 3,59000 € Cut Tape (CT) 2.000 : 1,96218 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 21dBm | -98.4dBm | 8MB Flash | I2C, I2S, SPI, UART, USB | 30 | 3.3V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
2.909 In Stock | 1 : 3,63000 € Cut Tape (CT) 2.000 : 1,99661 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 21dBm | -104.5dBm | 4MB Flash, 2MB SRAM | ADC, GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | 45 | 3V ~ 3.6V | 88mA ~ 91mA | 283mA ~ 340mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) |